
0402YC822KAT2A | |
|---|---|
DigiKey Part Number | 478-10178-2-ND - Tape & Reel (TR) 478-10178-1-ND - Cut Tape (CT) 478-10178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402YC822KAT2A |
Description | CAP CER 8200PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402YC822KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.44900 | RM4.49 |
| 50 | RM0.31920 | RM15.96 |
| 100 | RM0.27970 | RM27.97 |
| 500 | RM0.21316 | RM106.58 |
| 1,000 | RM0.19267 | RM192.67 |
| 2,500 | RM0.17106 | RM427.65 |
| 5,000 | RM0.15806 | RM790.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.16017 | RM1,601.70 |
| 20,000 | RM0.12929 | RM2,585.80 |
| 30,000 | RM0.12643 | RM3,792.90 |
| 100,000 | RM0.12369 | RM12,369.00 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

