
0402ZD475KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM05CR51A475KHTR-ND - Tape & Reel (TR) 478-KGM05CR51A475KHCT-ND - Cut Tape (CT) 478-KGM05CR51A475KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402ZD475KAT2A |
Description | CAP CER 4.7UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402ZD475KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.57100 | RM5.71 |
| 50 | RM0.41140 | RM20.57 |
| 100 | RM0.36250 | RM36.25 |
| 500 | RM0.28014 | RM140.07 |
| 1,000 | RM0.25468 | RM254.68 |
| 2,500 | RM0.22789 | RM569.73 |
| 5,000 | RM0.21175 | RM1,058.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.19847 | RM1,984.70 |
| 20,000 | RM0.18755 | RM3,751.00 |
| 30,000 | RM0.18208 | RM5,462.40 |
| 50,000 | RM0.17601 | RM8,800.50 |
| 70,000 | RM0.17247 | RM12,072.90 |
| 100,000 | RM0.16906 | RM16,906.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

