
0402ZD683KAT2A | |
|---|---|
DigiKey Part Number | 478-1128-2-ND - Tape & Reel (TR) 478-1128-1-ND - Cut Tape (CT) 478-1128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402ZD683KAT2A |
Description | CAP CER 0.068UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402ZD683KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.29900 | RM2.99 |
| 50 | RM0.21040 | RM10.52 |
| 100 | RM0.18280 | RM18.28 |
| 500 | RM0.13616 | RM68.08 |
| 1,000 | RM0.12182 | RM121.82 |
| 2,500 | RM0.10678 | RM266.95 |
| 5,000 | RM0.09771 | RM488.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.09027 | RM902.70 |
| 20,000 | RM0.08414 | RM1,682.80 |
| 30,000 | RM0.08108 | RM2,432.40 |
| 50,000 | RM0.07768 | RM3,884.00 |
| 70,000 | RM0.07569 | RM5,298.30 |
| 100,000 | RM0.07378 | RM7,378.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

