
046214013010846+ | |
|---|---|
DigiKey Part Number | 478-046214013010846+TR-ND - Tape & Reel (TR) 478-046214013010846+CT-ND - Cut Tape (CT) 478-046214013010846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046214013010846+ |
Description | CONN FFC VERT 13POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 13 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.26000 | RM4.26 |
| 10 | RM3.59800 | RM35.98 |
| 25 | RM3.37240 | RM84.31 |
| 50 | RM3.21160 | RM160.58 |
| 100 | RM3.05770 | RM305.77 |
| 250 | RM2.86604 | RM716.51 |
| 500 | RM2.72916 | RM1,364.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.65084 | RM2,650.84 |
| 2,000 | RM2.52429 | RM5,048.58 |
| 3,000 | RM2.45313 | RM7,359.39 |
| 5,000 | RM2.36633 | RM11,831.65 |
| 7,000 | RM2.31085 | RM16,175.95 |
| 10,000 | RM2.25346 | RM22,534.60 |
| Unit Price without VAT: | RM4.26000 |
|---|---|
| Unit Price with VAT: | RM4.68600 |

