
046214025010800+ | |
|---|---|
DigiKey Part Number | 478-046214025010800+TR-ND - Tape & Reel (TR) 478-046214025010800+CT-ND - Cut Tape (CT) 478-046214025010800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046214025010800+ |
Description | CONN FFC VERT 25POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 25 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.55000 | RM4.55 |
| 10 | RM3.85500 | RM38.55 |
| 25 | RM3.61520 | RM90.38 |
| 50 | RM3.44240 | RM172.12 |
| 100 | RM3.27770 | RM327.77 |
| 250 | RM3.07232 | RM768.08 |
| 500 | RM2.92552 | RM1,462.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.84154 | RM2,841.54 |
| 2,000 | RM2.70591 | RM5,411.82 |
| 3,000 | RM2.62962 | RM7,888.86 |
| 5,000 | RM2.53658 | RM12,682.90 |
| 7,000 | RM2.47711 | RM17,339.77 |
| 10,000 | RM2.41561 | RM24,156.10 |
| Unit Price without VAT: | RM4.55000 |
|---|---|
| Unit Price with VAT: | RM5.00500 |

