26 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046214026010846+

DigiKey Part Number
478-046214026010846+TR-ND - Tape & Reel (TR)
478-046214026010846+CT-ND - Cut Tape (CT)
478-046214026010846+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046214026010846+
Description
CONN FFC VERT 26POS 0.5MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
26
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.161" (4.10mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
-
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.4A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,843
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.99000RM5.99
10RM5.09000RM50.90
25RM4.77040RM119.26
50RM4.54200RM227.10
100RM4.32530RM432.53
250RM4.05412RM1,013.53
500RM3.86056RM1,930.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.67630RM3,676.30
2,000RM3.50087RM7,001.74
3,000RM3.40218RM10,206.54
5,000RM3.28182RM16,409.10
7,000RM3.20490RM22,434.30
10,000RM3.12534RM31,253.40
Manufacturers Standard Package
Unit Price without VAT:RM5.99000
Unit Price with VAT:RM6.58900