6 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046227006100829+

DigiKey Part Number
478-046227006100829+TR-ND - Tape & Reel (TR)
478-046227006100829+CT-ND - Cut Tape (CT)
478-046227006100829+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046227006100829+
Description
CONN FFC FPC 6POS 1MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
6
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
-
Features
Low Insertion Force (LIF), Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,078
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.54000RM3.54
10RM3.00000RM30.00
25RM2.81120RM70.28
50RM2.67720RM133.86
100RM2.54920RM254.92
250RM2.38940RM597.35
500RM2.27520RM1,137.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.20985RM2,209.85
2,000RM2.10437RM4,208.74
3,000RM2.04502RM6,135.06
5,000RM1.97266RM9,863.30
7,000RM1.92641RM13,484.87
10,000RM1.87856RM18,785.60
Manufacturers Standard Package
Unit Price without VAT:RM3.54000
Unit Price with VAT:RM3.89400