
046227010100800+ | |
|---|---|
DigiKey Part Number | 478-046227010100800+TR-ND - Tape & Reel (TR) 478-046227010100800+CT-ND - Cut Tape (CT) 478-046227010100800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046227010100800+ |
Description | CONN FFC FPC 10POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.41000 | RM3.41 |
| 10 | RM2.89900 | RM28.99 |
| 25 | RM2.71680 | RM67.92 |
| 50 | RM2.58700 | RM129.35 |
| 100 | RM2.46360 | RM246.36 |
| 250 | RM2.30900 | RM577.25 |
| 500 | RM2.19868 | RM1,099.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.13557 | RM2,135.57 |
| 2,000 | RM2.03365 | RM4,067.30 |
| 3,000 | RM1.97629 | RM5,928.87 |
| 5,000 | RM1.90636 | RM9,531.80 |
| 7,000 | RM1.86166 | RM13,031.62 |
| 10,000 | RM1.81542 | RM18,154.20 |
| Unit Price without VAT: | RM3.41000 |
|---|---|
| Unit Price with VAT: | RM3.75100 |

