
046244430010846+ | |
|---|---|
DigiKey Part Number | 478-046244430010846+TR-ND - Tape & Reel (TR) 478-046244430010846+CT-ND - Cut Tape (CT) 478-046244430010846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046244430010846+ |
Description | CONN FFC VERT 30POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.93000 | RM4.93 |
| 10 | RM4.20100 | RM42.01 |
| 25 | RM3.93720 | RM98.43 |
| 50 | RM3.74840 | RM187.42 |
| 100 | RM3.56880 | RM356.88 |
| 250 | RM3.34520 | RM836.30 |
| 500 | RM3.18540 | RM1,592.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM3.00673 | RM4,510.10 |
| Unit Price without VAT: | RM4.93000 |
|---|---|
| Unit Price with VAT: | RM5.42300 |

