5 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046284005001846+

DigiKey Part Number
478-046284005001846+TR-ND - Tape & Reel (TR)
478-046284005001846+CT-ND - Cut Tape (CT)
478-046284005001846+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046284005001846+
Description
CONN FFC FPC 5POS 0.5MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
046284005001846+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
5
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.059" (1.50mm)
Locking Feature
-
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
-
Features
Low Insertion Force (LIF), Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.4A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,343
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.58800RM15.88
25RM1.48760RM37.19
50RM1.41600RM70.80
100RM1.34870RM134.87
250RM1.26396RM315.99
500RM1.20360RM601.80
1,000RM1.14607RM1,146.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.03923RM4,156.92
8,000RM0.98963RM7,917.04
12,000RM0.96172RM11,540.64
20,000RM0.92770RM18,554.00
28,000RM0.90596RM25,366.88
40,000RM0.88347RM35,338.80
Manufacturers Standard Package
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500