
046288011000846+ | |
|---|---|
DigiKey Part Number | 478-046288011000846+TR-ND - Tape & Reel (TR) 478-046288011000846+CT-ND - Cut Tape (CT) 478-046288011000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288011000846+ |
Description | CONN FFC BOTTOM 11POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 11 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.91000 | RM2.91 |
| 10 | RM2.46500 | RM24.65 |
| 25 | RM2.31080 | RM57.77 |
| 50 | RM2.20020 | RM110.01 |
| 100 | RM2.09540 | RM209.54 |
| 250 | RM1.96384 | RM490.96 |
| 500 | RM1.86996 | RM934.98 |
| 1,000 | RM1.78067 | RM1,780.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.72956 | RM3,459.12 |
| 4,000 | RM1.64702 | RM6,588.08 |
| 6,000 | RM1.60058 | RM9,603.48 |
| 10,000 | RM1.54396 | RM15,439.60 |
| 14,000 | RM1.50777 | RM21,108.78 |
| 20,000 | RM1.47032 | RM29,406.40 |
| Unit Price without VAT: | RM2.91000 |
|---|---|
| Unit Price with VAT: | RM3.20100 |

