
046288050600846+ | |
|---|---|
DigiKey Part Number | 478-046288050600846+TR-ND - Tape & Reel (TR) 478-046288050600846+CT-ND - Cut Tape (CT) 478-046288050600846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288050600846+ |
Description | CONN FFC BOTTOM 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.079" (2.00mm) |
Series | Locking Feature Flip Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Cable End Type Tabbed |
Part Status Active | Contact Material Copper Alloy |
Flat Flex Type FFC, FPC | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Housing Material Thermoplastic |
Connector/Contact Type Contacts, Bottom | Features Solder Retention, Zero Insertion Force (ZIF) |
Number of Positions 50 | Voltage Rating 50V |
Pitch 0.020" (0.50mm) | Operating Temperature -40°C ~ 125°C |
Termination Solder | Current Rating (Amps) 0.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.24000 | RM9.24 |
| 10 | RM7.85700 | RM78.57 |
| 25 | RM7.36440 | RM184.11 |
| 50 | RM7.01200 | RM350.60 |
| 100 | RM6.67710 | RM667.71 |
| 250 | RM6.25884 | RM1,564.71 |
| 500 | RM5.96000 | RM2,980.00 |
| 1,000 | RM5.67556 | RM5,675.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM5.14707 | RM20,588.28 |
| 8,000 | RM4.90169 | RM39,213.52 |
| Unit Price without VAT: | RM9.24000 |
|---|---|
| Unit Price with VAT: | RM10.16400 |

