
046288060600846+ | |
|---|---|
DigiKey Part Number | 478-046288060600846+TR-ND - Tape & Reel (TR) 478-046288060600846+CT-ND - Cut Tape (CT) 478-046288060600846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288060600846+ |
Description | CONN FFC BOTTOM 60POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.079" (2.00mm) |
Series | Locking Feature Flip Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Cable End Type Tabbed |
Part Status Active | Contact Material Copper Alloy |
Flat Flex Type FFC, FPC | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Housing Material Thermoplastic |
Connector/Contact Type Contacts, Bottom | Features Solder Retention, Zero Insertion Force (ZIF) |
Number of Positions 60 | Voltage Rating 50V |
Pitch 0.020" (0.50mm) | Operating Temperature -40°C ~ 125°C |
Termination Solder | Current Rating (Amps) 0.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.63000 | RM10.63 |
| 10 | RM9.03800 | RM90.38 |
| 25 | RM8.47200 | RM211.80 |
| 50 | RM8.06660 | RM403.33 |
| 100 | RM7.68120 | RM768.12 |
| 250 | RM7.19992 | RM1,799.98 |
| 500 | RM6.85626 | RM3,428.13 |
| 1,000 | RM6.52911 | RM6,529.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM6.21766 | RM12,435.32 |
| 4,000 | RM5.92116 | RM23,684.64 |
| 6,000 | RM5.75438 | RM34,526.28 |
| Unit Price without VAT: | RM10.63000 |
|---|---|
| Unit Price with VAT: | RM11.69300 |

