
046288080000846+ | |
|---|---|
DigiKey Part Number | 478-046288080000846+TR-ND - Tape & Reel (TR) 478-046288080000846+CT-ND - Cut Tape (CT) 478-046288080000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288080000846+ |
Description | CONN FFC BOTTOM 80POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 80 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.17000 | RM11.17 |
| 10 | RM9.47600 | RM94.76 |
| 25 | RM8.88200 | RM222.05 |
| 50 | RM8.45740 | RM422.87 |
| 100 | RM8.05330 | RM805.33 |
| 250 | RM7.54872 | RM1,887.18 |
| 500 | RM7.18840 | RM3,594.20 |
| 1,000 | RM7.06553 | RM7,065.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM5.77250 | RM11,545.00 |
| Unit Price without VAT: | RM11.17000 |
|---|---|
| Unit Price with VAT: | RM12.28700 |

