
046293643005829+ | |
|---|---|
DigiKey Part Number | 478-046293643005829+TR-ND - Tape & Reel (TR) 478-046293643005829+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 046293643005829+ |
Description | CONN FPC 43POS 0.3MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 43 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 046293643005829+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 43 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.15mm | |
Height Above Board | 0.033" (0.84mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.38000 | RM6.38 |
| 10 | RM5.42100 | RM54.21 |
| 25 | RM5.08280 | RM127.07 |
| 50 | RM4.83920 | RM241.96 |
| 100 | RM4.60780 | RM460.78 |
| 250 | RM4.31904 | RM1,079.76 |
| 500 | RM4.11280 | RM2,056.40 |
| 1,000 | RM3.91648 | RM3,916.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM3.45162 | RM20,709.72 |
| Unit Price without VAT: | RM6.38000 |
|---|---|
| Unit Price with VAT: | RM7.01800 |

