8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046806008000846+

DigiKey Part Number
478-046806008000846+TR-ND - Tape & Reel (TR)
478-046806008000846+CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
046806008000846+
Description
CONN FFC BOTTOM 8POS 0.5MM R/A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
8
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.069" (1.75mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
Thermoplastic
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
White
Actuator Color
Black
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.28000RM2.28
10RM1.94700RM19.47
25RM1.82520RM45.63
50RM1.73840RM86.92
100RM1.65510RM165.51
250RM1.55124RM387.81
500RM1.47708RM738.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.23687RM3,710.61
Manufacturers Standard Package
Unit Price without VAT:RM2.28000
Unit Price with VAT:RM2.50800