
046809618210846+ | |
|---|---|
DigiKey Part Number | 478-046809618210846+TR-ND - Tape & Reel (TR) 478-046809618210846+CT-ND - Cut Tape (CT) 478-046809618210846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046809618210846+ |
Description | CONN FFC BOTTOM 18POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 18 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.37000 | RM3.37 |
| 10 | RM2.86500 | RM28.65 |
| 25 | RM2.68480 | RM67.12 |
| 50 | RM2.55600 | RM127.80 |
| 100 | RM2.43330 | RM243.33 |
| 250 | RM2.28084 | RM570.21 |
| 500 | RM2.17190 | RM1,085.95 |
| 1,000 | RM2.06815 | RM2,068.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.91296 | RM7,651.84 |
| 8,000 | RM1.82171 | RM14,573.68 |
| 12,000 | RM1.77037 | RM21,244.44 |
| 20,000 | RM1.70776 | RM34,155.20 |
| Unit Price without VAT: | RM3.37000 |
|---|---|
| Unit Price with VAT: | RM3.70700 |

