
046809626210846+ | |
|---|---|
DigiKey Part Number | 478-046809626210846+TR-ND - Tape & Reel (TR) 478-046809626210846+CT-ND - Cut Tape (CT) 478-046809626210846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046809626210846+ |
Description | CONN FFC BOTTOM 26POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 26 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.71000 | RM3.71 |
| 10 | RM3.14700 | RM31.47 |
| 25 | RM2.94760 | RM73.69 |
| 50 | RM2.80700 | RM140.35 |
| 100 | RM2.67300 | RM267.30 |
| 250 | RM2.50536 | RM626.34 |
| 500 | RM2.38560 | RM1,192.80 |
| 1,000 | RM2.27167 | RM2,271.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM2.10122 | RM8,404.88 |
| 8,000 | RM2.00098 | RM16,007.84 |
| 12,000 | RM1.94460 | RM23,335.20 |
| 20,000 | RM1.87584 | RM37,516.80 |
| Unit Price without VAT: | RM3.71000 |
|---|---|
| Unit Price with VAT: | RM4.08100 |

