
046810645000846+ | |
|---|---|
DigiKey Part Number | 478-046810645000846+TR-ND - Tape & Reel (TR) 478-046810645000846+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 046810645000846+ |
Description | CONN FFC BOTTOM 45POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 45 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.236" (6.00mm) | |
Locking Feature | - | |
Cable End Type | Notched, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.29000 | RM11.29 |
| 10 | RM10.26400 | RM102.64 |
| 25 | RM9.72120 | RM243.03 |
| 50 | RM9.49560 | RM474.78 |
| 100 | RM9.04300 | RM904.30 |
| 250 | RM7.91280 | RM1,978.20 |
| 500 | RM7.68678 | RM3,843.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM6.68616 | RM8,023.39 |
| Unit Price without VAT: | RM11.29000 |
|---|---|
| Unit Price with VAT: | RM12.41900 |

