
046810645002846+ | |
|---|---|
DigiKey Part Number | 478-046810645002846+TR-ND - Tape & Reel (TR) 478-046810645002846+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 046810645002846+ |
Description | CONN FFC BOTTOM 45POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 45 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.236" (6.00mm) | |
Locking Feature | - | |
Cable End Type | Notched, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM6.70023 | RM8,040.28 |
| 2,400 | RM6.38063 | RM15,313.51 |
| 3,600 | RM6.20088 | RM22,323.17 |
| 6,000 | RM5.98160 | RM35,889.60 |
| Unit Price without VAT: | RM6.70023 |
|---|---|
| Unit Price with VAT: | RM7.37025 |

