
046810650001846+ | |
|---|---|
DigiKey Part Number | 478-046810650001846+TR-ND - Tape & Reel (TR) 478-046810650001846+CT-ND - Cut Tape (CT) 478-046810650001846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046810650001846+ |
Description | CONN FFC BOTTOM 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | - | |
Cable End Type | Notched, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.42000 | RM11.42 |
| 10 | RM9.70400 | RM97.04 |
| 25 | RM9.09600 | RM227.40 |
| 50 | RM8.66120 | RM433.06 |
| 100 | RM8.24790 | RM824.79 |
| 250 | RM7.73108 | RM1,932.77 |
| 500 | RM7.36216 | RM3,681.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM5.92525 | RM8,887.88 |
| Unit Price without VAT: | RM11.42000 |
|---|---|
| Unit Price with VAT: | RM12.56200 |

