
046844731002846+ | |
|---|---|
DigiKey Part Number | 478-046844731002846+TR-ND - Tape & Reel (TR) 478-046844731002846+CT-ND - Cut Tape (CT) 478-046844731002846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046844731002846+ |
Description | CONN FPC BOTTOM 31POS 0.3MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 31 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | Plastic | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.42000 | RM4.42 |
| 10 | RM3.77100 | RM37.71 |
| 25 | RM3.53600 | RM88.40 |
| 50 | RM3.36660 | RM168.33 |
| 100 | RM3.20560 | RM320.56 |
| 250 | RM3.00456 | RM751.14 |
| 500 | RM2.86096 | RM1,430.48 |
| 1,000 | RM2.72436 | RM2,724.36 |
| 2,500 | RM2.57944 | RM6,448.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.48062 | RM12,403.10 |
| 10,000 | RM2.36232 | RM23,623.20 |
| 15,000 | RM2.29578 | RM34,436.70 |
| Unit Price without VAT: | RM4.42000 |
|---|---|
| Unit Price with VAT: | RM4.86200 |

