
046844741002846+ | |
|---|---|
DigiKey Part Number | 478-046844741002846+TR-ND - Tape & Reel (TR) 478-046844741002846+CT-ND - Cut Tape (CT) 478-046844741002846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046844741002846+ |
Description | CONN FPC BOTTOM 41POS 0.3MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 41 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 41 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | Plastic | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.17000 | RM4.17 |
| 10 | RM3.54800 | RM35.48 |
| 25 | RM3.32520 | RM83.13 |
| 50 | RM3.16600 | RM158.30 |
| 100 | RM3.01430 | RM301.43 |
| 250 | RM2.82540 | RM706.35 |
| 500 | RM2.69040 | RM1,345.20 |
| 1,000 | RM2.56193 | RM2,561.93 |
| 2,500 | RM2.41169 | RM6,029.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.97033 | RM9,851.65 |
| Unit Price without VAT: | RM4.17000 |
|---|---|
| Unit Price with VAT: | RM4.58700 |

