
046844745002846+ | |
|---|---|
DigiKey Part Number | 478-046844745002846+TR-ND - Tape & Reel (TR) 478-046844745002846+CT-ND - Cut Tape (CT) 478-046844745002846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046844745002846+ |
Description | CONN FPC BOTTOM 45POS 0.3MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 45 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | Plastic | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.52000 | RM5.52 |
| 10 | RM4.66900 | RM46.69 |
| 25 | RM4.37800 | RM109.45 |
| 50 | RM4.16780 | RM208.39 |
| 100 | RM3.96880 | RM396.88 |
| 250 | RM3.72016 | RM930.04 |
| 500 | RM3.54246 | RM1,771.23 |
| 1,000 | RM3.37331 | RM3,373.31 |
| 2,500 | RM3.16215 | RM7,905.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM3.05092 | RM15,254.60 |
| 10,000 | RM2.90545 | RM29,054.50 |
| Unit Price without VAT: | RM5.52000 |
|---|---|
| Unit Price with VAT: | RM6.07200 |

