
046844761002846+ | |
|---|---|
DigiKey Part Number | 478-046844761002846+TR-ND - Tape & Reel (TR) 478-046844761002846+CT-ND - Cut Tape (CT) 478-046844761002846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046844761002846+ |
Description | CONN FPC BOTTOM 61POS 0.3MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 61 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 61 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | Plastic | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.71000 | RM3.71 |
| 10 | RM3.15200 | RM31.52 |
| 25 | RM2.95280 | RM73.82 |
| 50 | RM2.81120 | RM140.56 |
| 100 | RM2.67680 | RM267.68 |
| 250 | RM2.50924 | RM627.31 |
| 500 | RM2.38930 | RM1,194.65 |
| 1,000 | RM2.27516 | RM2,275.16 |
| 2,500 | RM2.13272 | RM5,331.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM3.90447 | RM19,522.35 |
| Unit Price without VAT: | RM3.71000 |
|---|---|
| Unit Price with VAT: | RM4.08100 |

