KAM15ACG2A220FT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM0.69101
Datasheet

Direct


Murata Electronics
In Stock: 7,902
Unit Price: RM0.13000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.66836
Datasheet
22 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG2A220FT

DigiKey Part Number
478-KAM15ACG2A220FTTR-ND - Tape & Reel (TR)
478-KAM15ACG2A220FTCT-ND - Cut Tape (CT)
478-KAM15ACG2A220FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15ACG2A220FT
Description
CAP CER 22PF 100V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG2A220FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.50771RM2,030.84
8,000RM0.48138RM3,851.04
12,000RM0.46819RM5,618.28
20,000RM0.45357RM9,071.40
28,000RM0.44503RM12,460.84
40,000RM0.43681RM17,472.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.12300RM11.23
50RM0.83520RM41.76
100RM0.74740RM74.74
500RM0.59936RM299.68
1,000RM0.55361RM553.61
Digi-Reel®
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.16600RM11.66
50RM0.87000RM43.50
100RM0.77890RM77.89
500RM0.62582RM312.91
1,000RM0.57859RM578.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500