470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A471JT

DigiKey Part Number
478-KGM15ACG2A471JTTR-ND - Tape & Reel (TR)
478-KGM15ACG2A471JTCT-ND - Cut Tape (CT)
478-KGM15ACG2A471JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A471JT
Description
CAP CER 470PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A471JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,653
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.22000RM1.22
10RM0.72900RM7.29
50RM0.53260RM26.63
100RM0.47200RM47.20
500RM0.36958RM184.79
1,000RM0.33801RM338.01
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.28281RM1,131.24
8,000RM0.26561RM2,124.88
12,000RM0.25699RM3,083.88
20,000RM0.24744RM4,948.80
28,000RM0.24185RM6,771.80
40,000RM0.23648RM9,459.20
48,000RM0.23394RM11,229.12
96,000RM0.22537RM21,635.52
100,000RM0.22492RM22,492.00
Manufacturers Standard Package
Unit Price without VAT:RM1.22000
Unit Price with VAT:RM1.34200