
06031A3R0BAT2A | |
|---|---|
DigiKey Part Number | 478-10203-2-ND - Tape & Reel (TR) 478-10203-1-ND - Cut Tape (CT) 478-10203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A3R0BAT2A |
Description | CAP CER 3PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A3R0BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.35500 | RM13.55 |
| 50 | RM1.02120 | RM51.06 |
| 100 | RM0.91800 | RM91.80 |
| 500 | RM0.76380 | RM381.90 |
| 1,000 | RM0.71168 | RM711.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.60904 | RM2,436.16 |
| 8,000 | RM0.57903 | RM4,632.24 |
| 12,000 | RM0.56676 | RM6,801.12 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

