
06031A3R0CAT2A | |
|---|---|
DigiKey Part Number | 478-3690-2-ND - Tape & Reel (TR) 478-3690-1-ND - Cut Tape (CT) 478-3690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A3R0CAT2A |
Description | CAP CER 3PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A3R0CAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.41800 | RM4.18 |
| 50 | RM0.29480 | RM14.74 |
| 100 | RM0.25810 | RM25.81 |
| 500 | RM0.19582 | RM97.91 |
| 1,000 | RM0.17667 | RM176.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.14799 | RM591.96 |
| 8,000 | RM0.13734 | RM1,098.72 |
| 12,000 | RM0.13202 | RM1,584.24 |
| 20,000 | RM0.12612 | RM2,522.40 |
| 28,000 | RM0.12267 | RM3,434.76 |
| 40,000 | RM0.11936 | RM4,774.40 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

