06031A7R0CAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3,990
Unit Price: RM0.91000
Datasheet

Direct


YAGEO
In Stock: 2,980
Unit Price: RM0.39000
Datasheet
7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031A7R0CAT2A

DigiKey Part Number
06031A7R0CAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06031A7R0CAT2A
Description
CAP CER 7PF 100V NP0 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031A7R0CAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.14054RM1,124.32
Unit Price without VAT:RM0.14054
Unit Price with VAT:RM0.15459