
06031A8R0D4T2A | |
|---|---|
DigiKey Part Number | 478-9370-2-ND - Tape & Reel (TR) 478-9370-1-ND - Cut Tape (CT) 478-9370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A8R0D4T2A |
Description | CAP CER 8PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A8R0D4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.31900 | RM3.19 |
| 50 | RM0.30960 | RM15.48 |
| 100 | RM0.29120 | RM29.12 |
| 500 | RM0.26894 | RM134.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.17699 | RM707.96 |
| 8,000 | RM0.15599 | RM1,247.92 |
| 12,000 | RM0.15295 | RM1,835.40 |
| 20,000 | RM0.15049 | RM3,009.80 |
| 28,000 | RM0.08158 | RM2,284.24 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

