
06031C123KAT2A | |
|---|---|
DigiKey Part Number | 478-06031C123KAT2ATR-ND - Tape & Reel (TR) 478-06031C123KAT2ACT-ND - Cut Tape (CT) 478-06031C123KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C123KAT2A |
Description | CAP CER 0.012UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C123KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.46900 | RM4.69 |
| 50 | RM0.33340 | RM16.67 |
| 100 | RM0.29200 | RM29.20 |
| 500 | RM0.22308 | RM111.54 |
| 1,000 | RM0.20181 | RM201.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.17001 | RM680.04 |
| 8,000 | RM0.15821 | RM1,265.68 |
| 12,000 | RM0.15230 | RM1,827.60 |
| 20,000 | RM0.14575 | RM2,915.00 |
| 28,000 | RM0.14193 | RM3,974.04 |
| 40,000 | RM0.13824 | RM5,529.60 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

