
06031C152K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR72A152KTTR-ND - Tape & Reel (TR) 478-KAF15AR72A152KTCT-ND - Cut Tape (CT) 478-KAF15AR72A152KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C152K4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C152K4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEU3E2X7R2A152K080AE | TDK | 6,425 | 445-7854-1-ND | RM0.99000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.63400 | RM6.34 |
| 50 | RM0.42320 | RM21.16 |
| 100 | RM0.35970 | RM35.97 |
| 500 | RM0.25406 | RM127.03 |
| 1,000 | RM0.22229 | RM222.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.21324 | RM852.96 |
| 8,000 | RM0.19927 | RM1,594.16 |
| 12,000 | RM0.19227 | RM2,307.24 |
| 20,000 | RM0.18452 | RM3,690.40 |
| 28,000 | RM0.17999 | RM5,039.72 |
| 40,000 | RM0.17563 | RM7,025.20 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

