330 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031C331K4T2A

DigiKey Part Number
478-06031C331K4T2ATR-ND - Tape & Reel (TR)
478-06031C331K4T2ACT-ND - Cut Tape (CT)
478-06031C331K4T2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031C331K4T2A
Description
CAP CER 330PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031C331K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAM15ACG2A331JTKYOCERA AVX7,460478-KAM15ACG2A331JTCT-NDRM0.63000Upgrade
KAM15ACG2A331KTKYOCERA AVX10,135478-KAM15ACG2A331KTCT-NDRM0.87000Upgrade
06031C331K4Z2AKYOCERA AVX3,300478-06031C331K4Z2ACT-NDRM1.06000Parametric Equivalent
C0603C331J1GACAUTOKEMET2,600399-15983-1-NDRM1.22000Upgrade
C0603C331JAGACAUTOKEMET43,580399-11885-1-NDRM0.51000Upgrade
In-Stock: 5,412
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.46500RM4.65
50RM0.33260RM16.63
100RM0.29160RM29.16
500RM0.22254RM111.27
1,000RM0.20133RM201.33
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.16960RM678.40
8,000RM0.15782RM1,262.56
12,000RM0.15192RM1,823.04
20,000RM0.14538RM2,907.60
28,000RM0.14156RM3,963.68
40,000RM0.13789RM5,515.60
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300