Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

06031C331KA14A | |
|---|---|
DigiKey Part Number | 06031C331KA14A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06031C331KA14A |
Description | CAP CER 330PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C331KA14A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A331JM | KYOCERA AVX | 0 | 478-KGM15ACG2A331JMTR-ND | RM0.25265 | Upgrade |
| KGM15ACG2A331KM | KYOCERA AVX | 0 | 478-KGM15ACG2A331KMTR-ND | RM0.13162 | Upgrade |
| KGM15AR72A331JT | KYOCERA AVX | 11,370 | 478-KGM15AR72A331JTCT-ND | RM0.91000 | Upgrade |
| KGM15BR72D331KT | KYOCERA AVX | 46,364 | 478-KGM15BR72D331KTCT-ND | RM0.51000 | Upgrade |
| 06031C331K4T2A | KYOCERA AVX | 5,412 | 478-06031C331K4T2ACT-ND | RM0.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | RM4.18625 | RM125,587.50 |
| Unit Price without VAT: | RM4.18625 |
|---|---|
| Unit Price with VAT: | RM4.60488 |









