
06031U1R2CAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2A1R2CTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2A1R2CT-ND - Cut Tape (CT) 478-KGQ15ACG2A1R2CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031U1R2CAT2A |
Description | CAP CER 1.2PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U1R2CAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.57100 | RM5.71 |
| 50 | RM0.41140 | RM20.57 |
| 100 | RM0.36250 | RM36.25 |
| 500 | RM0.28014 | RM140.07 |
| 1,000 | RM0.25468 | RM254.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.19369 | RM774.76 |
| 8,000 | RM0.18782 | RM1,502.56 |
| 12,000 | RM0.18693 | RM2,243.16 |
| 20,000 | RM0.18591 | RM3,718.20 |
| 28,000 | RM0.18296 | RM5,122.88 |
| 40,000 | RM0.17855 | RM7,142.00 |
| 48,000 | RM0.17646 | RM8,470.08 |
| 96,000 | RM0.17120 | RM16,435.20 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

