1.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031U1R2CAT2A

DigiKey Part Number
478-KGQ15ACG2A1R2CTTR-ND - Tape & Reel (TR)
478-KGQ15ACG2A1R2CT-ND - Cut Tape (CT)
478-KGQ15ACG2A1R2CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031U1R2CAT2A
Description
CAP CER 1.2PF 100V NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031U1R2CAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.91mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,562
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.57100RM5.71
50RM0.41140RM20.57
100RM0.36250RM36.25
500RM0.28014RM140.07
1,000RM0.25468RM254.68
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.19369RM774.76
8,000RM0.18782RM1,502.56
12,000RM0.18693RM2,243.16
20,000RM0.18591RM3,718.20
28,000RM0.18296RM5,122.88
40,000RM0.17855RM7,142.00
48,000RM0.17646RM8,470.08
96,000RM0.17120RM16,435.20
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900