
06031U560FAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2A560FTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2A560FTCT-ND - Cut Tape (CT) 478-KGQ15ACG2A560FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031U560FAT2A |
Description | CAP CER 56PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U560FAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.80800 | RM8.08 |
| 50 | RM0.59260 | RM29.63 |
| 100 | RM0.52600 | RM52.60 |
| 500 | RM0.41434 | RM207.17 |
| 1,000 | RM0.37986 | RM379.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.32819 | RM1,312.76 |
| 8,000 | RM0.30900 | RM2,472.00 |
| 12,000 | RM0.29939 | RM3,592.68 |
| 20,000 | RM0.28874 | RM5,774.80 |
| 28,000 | RM0.28252 | RM7,910.56 |
| 40,000 | RM0.27653 | RM11,061.20 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

