Direct

06032C331KAZ2A | |
|---|---|
DigiKey Part Number | 478-06032C331KAZ2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06032C331KAZ2A |
Description | CAP CER 330PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X331K2RACTU | KEMET | 3,579 | 399-C0603X331K2RACTUCT-ND | RM1.98000 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.70177 | RM2,807.08 |
| Unit Price without VAT: | RM0.70177 |
|---|---|
| Unit Price with VAT: | RM0.77195 |


