
06033A150CAT2A | |
|---|---|
DigiKey Part Number | 478-11800-2-ND - Tape & Reel (TR) 478-11800-1-ND - Cut Tape (CT) 478-11800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033A150CAT2A |
Description | CAP CER 15PF 25V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033A150CAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.00100 | RM10.01 |
| 50 | RM0.74160 | RM37.08 |
| 100 | RM0.66150 | RM66.15 |
| 500 | RM0.52726 | RM263.63 |
| 1,000 | RM0.48572 | RM485.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.42354 | RM1,694.16 |
| 8,000 | RM0.40910 | RM3,272.80 |
| 12,000 | RM0.37605 | RM4,512.60 |
| 28,000 | RM0.36855 | RM10,319.40 |
| 40,000 | RM0.36134 | RM14,453.60 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

