06033A5R1CAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1,761
Unit Price: RM2.21000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 189,998
Unit Price: RM0.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 71,960
Unit Price: RM0.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.13827
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.44338
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.50601
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.59967
Datasheet

Upgrade


KEMET
In Stock: 7,192
Unit Price: RM1.69000
Datasheet

Upgrade


YAGEO
In Stock: 18,052
Unit Price: RM0.39000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.43605
Datasheet
5.1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033A5R1CAT2A

DigiKey Part Number
06033A5R1CAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06033A5R1CAT2A
Description
CAP CER 5.1PF 25V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033A5R1CAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.14054RM1,124.32
Unit Price without VAT:RM0.14054
Unit Price with VAT:RM0.15459