
06033C681K4Z2A | |
|---|---|
DigiKey Part Number | 478-06033C681K4Z2ATR-ND - Tape & Reel (TR) 478-06033C681K4Z2ACT-ND - Cut Tape (CT) 478-06033C681K4Z2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033C681K4Z2A |
Description | CAP CER 680PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.21300 | RM2.13 |
| 50 | RM0.14740 | RM7.37 |
| 100 | RM0.12730 | RM12.73 |
| 500 | RM0.09298 | RM46.49 |
| 1,000 | RM0.08254 | RM82.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.06688 | RM267.52 |
| 8,000 | RM0.06109 | RM488.72 |
| 12,000 | RM0.05819 | RM698.28 |
| 20,000 | RM0.05498 | RM1,099.60 |
| 28,000 | RM0.05310 | RM1,486.80 |
| 40,000 | RM0.05130 | RM2,052.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

