06035A101JAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 8,799
Unit Price: RM2.21000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM2.02810
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM4.18625
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM2.02810
Datasheet

Upgrade


KYOCERA AVX
In Stock: 87,574
Unit Price: RM0.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.51000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 43,436
Unit Price: RM1.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,017
Unit Price: RM1.42000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,486
Unit Price: RM2.88000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM2.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.68828
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,225
Unit Price: RM2.72000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A101JAJ2A

DigiKey Part Number
06035A101JAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035A101JAJ2A
Description
CAP CER 100PF 50V NP0 0603
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A101JAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.