
06035A510FAT2A | |
|---|---|
DigiKey Part Number | 478-10325-2-ND - Tape & Reel (TR) 478-10325-1-ND - Cut Tape (CT) 478-10325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A510FAT2A |
Description | CAP CER 51PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A510FAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.87500 | RM8.75 |
| 50 | RM0.64300 | RM32.15 |
| 100 | RM0.57210 | RM57.21 |
| 500 | RM0.45246 | RM226.23 |
| 1,000 | RM0.41555 | RM415.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.36024 | RM1,440.96 |
| 8,000 | RM0.33969 | RM2,717.52 |
| 12,000 | RM0.32941 | RM3,952.92 |
| 20,000 | RM0.31801 | RM6,360.20 |
| 28,000 | RM0.31134 | RM8,717.52 |
| 40,000 | RM0.30493 | RM12,197.20 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

