
06035A5R1BAT2A | |
|---|---|
DigiKey Part Number | 478-12709-2-ND - Tape & Reel (TR) 478-12709-1-ND - Cut Tape (CT) 478-12709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A5R1BAT2A |
Description | CAP CER 5.1PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A5R1BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.26400 | RM2.64 |
| 50 | RM0.18280 | RM9.14 |
| 100 | RM0.15800 | RM15.80 |
| 500 | RM0.11702 | RM58.51 |
| 1,000 | RM0.10433 | RM104.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08544 | RM341.76 |
| 8,000 | RM0.07844 | RM627.52 |
| 12,000 | RM0.07493 | RM899.16 |
| 20,000 | RM0.07105 | RM1,421.00 |
| 28,000 | RM0.06878 | RM1,925.84 |
| 40,000 | RM0.06660 | RM2,664.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

