06035A8R0DAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 7,765
Unit Price: RM0.75000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.12572
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 10,194
Unit Price: RM0.83000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 16,711
Unit Price: RM0.39000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.25302
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: RM0.39000
Datasheet
8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A8R0DAT4A

DigiKey Part Number
478-06035A8R0DAT4ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035A8R0DAT4A
Description
CAP CER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.12572RM1,885.80
Manufacturers Standard Package
Unit Price without VAT:RM0.12572
Unit Price with VAT:RM0.13829