
06035C102J4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR71H102JTTR-ND - Tape & Reel (TR) 478-KAF15AR71H102JTCT-ND - Cut Tape (CT) 478-KAF15AR71H102JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C102J4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C102J4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X102J5RACAUTO | KEMET | 2,494 | 399-C0603X102J5RACAUTOCT-ND | RM2.13000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.71300 | RM7.13 |
| 50 | RM0.51780 | RM25.89 |
| 100 | RM0.45860 | RM45.86 |
| 500 | RM0.35854 | RM179.27 |
| 1,000 | RM0.32769 | RM327.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.28150 | RM1,126.00 |
| 8,000 | RM0.26435 | RM2,114.80 |
| 12,000 | RM0.25577 | RM3,069.24 |
| 20,000 | RM0.24625 | RM4,925.00 |
| 28,000 | RM0.24069 | RM6,739.32 |
| 40,000 | RM0.23534 | RM9,413.60 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

