1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C102K4T2A

DigiKey Part Number
478-KAM15AR71H102KTTR-ND - Tape & Reel (TR)
478-KAM15AR71H102KTCT-ND - Cut Tape (CT)
478-KAM15AR71H102KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C102K4T2A
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C102K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96,016
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.20500RM2.05
50RM0.14100RM7.05
100RM0.12170RM12.17
500RM0.08888RM44.44
1,000RM0.07880RM78.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.06372RM254.88
8,000RM0.05814RM465.12
12,000RM0.05534RM664.08
20,000RM0.05225RM1,045.00
28,000RM0.05044RM1,412.32
40,000RM0.04871RM1,948.40
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900