
06035C102K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H102KMTR-ND - Tape & Reel (TR) 478-KAM15AR71H102KMCT-ND - Cut Tape (CT) 478-KAM15AR71H102KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C102K4T4A |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C102K4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16200 | RM1.62 |
| 50 | RM0.10960 | RM5.48 |
| 100 | RM0.09340 | RM9.34 |
| 500 | RM0.06738 | RM33.69 |
| 1,000 | RM0.05938 | RM59.38 |
| 2,500 | RM0.05097 | RM127.42 |
| 5,000 | RM0.04590 | RM229.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.03967 | RM595.05 |
| 30,000 | RM0.03662 | RM1,098.60 |
| 45,000 | RM0.03509 | RM1,579.05 |
| 75,000 | RM0.03340 | RM2,505.00 |
| 105,000 | RM0.03242 | RM3,404.10 |
| 150,000 | RM0.03147 | RM4,720.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

