
06035C123K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H123KTTR-ND - Tape & Reel (TR) 478-KAM15AR71H123KTCT-ND - Cut Tape (CT) 478-KAM15AR71H123KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C123K4T2A |
Description | CAP CER 0.012UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C123K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.59500 | RM5.95 |
| 50 | RM0.42860 | RM21.43 |
| 100 | RM0.37780 | RM37.78 |
| 500 | RM0.29234 | RM146.17 |
| 1,000 | RM0.26607 | RM266.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.22666 | RM906.64 |
| 8,000 | RM0.21204 | RM1,696.32 |
| 12,000 | RM0.20472 | RM2,456.64 |
| 20,000 | RM0.19661 | RM3,932.20 |
| 28,000 | RM0.19187 | RM5,372.36 |
| 40,000 | RM0.18731 | RM7,492.40 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

